UVP SERIES 12.50mm

UVP1J101MHD

Digi-Key Part Number
493-16132-ND
Manufacturer
Nichicon
Manufacturer Product Number
UVP1J101MHD
Supplier
Description
CAP ALUM 100UF 20% 63V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$1.62000$1.62
10$1.27700$12.77
50$1.10760$55.38
100$0.95830$95.83
500$0.72408$362.04
1,000$0.63888$638.88
2,500$0.59629$1,490.72
5,000$0.57499$2,874.95
Additional Resources
AttributeDescription
Other Names
493-16132
UVP1J101MHD-ND
Standard Package1,000