UVP SERIES 12.50mm

UVP1E4R7MDD

Digi-Key Part Number
493-17355-ND
Manufacturer
Nichicon
Manufacturer Product Number
UVP1E4R7MDD
Supplier
Description
CAP ALUM 4.7UF 20% 25V RADIAL
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Capacitance
4.7 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$0.53000$0.53
10$0.36400$3.64
50$0.25460$12.73
100$0.21840$21.84
500$0.16376$81.88
1,000$0.13829$138.29
2,500$0.13101$327.52
5,000$0.12374$618.70
Additional Resources
AttributeDescription
Other Names
493-17355
UVP1E4R7MDD-ND
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UVP1V4R7MDDNichicon813493-6094-ND$0.47000Upgrade