CAD | USD

UVP SERIES 17.50mm

UVP1A471MPD

Digi-Key Part Number
493-17353-ND
Manufacturer
Nichicon
Manufacturer Product Number
UVP1A471MPD
Supplier
Description
CAP ALUM 470UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
470 µF
Voltage - Rated
10 V
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$1.21000$1.21
10$0.89500$8.95
50$0.71600$35.80
100$0.61360$61.36
500$0.48572$242.86
1,000$0.40905$409.05
2,500$0.38348$958.70
5,000$0.35792$1,789.60
Additional Resources
AttributeDescription
Other Names
493-17353
UVP1A471MPD-ND
Standard Package200