CAD | USD

cms-photo-not-available

UUN1V101MNQ1MS

Digi-Key Part Number
UUN1V101MNQ1MS-ND - Tape & Reel (TR)
Manufacturer
Nichicon
Manufacturer Product Number
UUN1V101MNQ1MS
Supplier
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
100µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.492"" Dia (12.50mm)
Height - Seated (Max)
0.571"" (14.50mm)
Surface Mount Land Size
0.535"" L x 0.535"" W (13.60mm x 13.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
100µF
Voltage - Rated
35V
Ripple Current @ Low Frequency
180mA @ 120Hz
Ripple Current @ High Frequency
270mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package200