CAD | USD

USW-Series

USW1H100MDD1TE

Digi-Key Part Number
USW1H100MDD1TE-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
USW1H100MDD1TE
Supplier
Description
CAP ALUM 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
10µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Audio
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.315"" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
10µF
Voltage - Rated
50V
Ripple Current @ Low Frequency
38mA @ 120Hz
Ripple Current @ High Frequency
57mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECE-A1HKA100BPanasonic Electronic Components1,069P19475CT-ND$0.37000Direct