Similar
Similar
Similar
Direct
Similar
Similar




UST1A330MDD | |
|---|---|
DigiKey Part Number | 493-6044-ND |
Manufacturer | |
Manufacturer Product Number | UST1A330MDD |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UST1A330MDD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C330MDS1 | Nichicon | 0 | 493-14231-ND | $0.30334 | Similar |
| UPW1A330MDD | Nichicon | 2,051 | 493-1729-ND | $0.45000 | Similar |
| UWT1A330MCL1GB | Nichicon | 1,676 | 493-2163-1-ND | $0.55000 | Similar |
| EEA-GA1A330 | Panasonic Industry | 993 | P14477-ND | $0.46000 | Direct |
| EEA-GA1A330B | Panasonic Industry | 0 | P15776CT-ND | $0.46000 | Similar |






