



UPW1J391MHD6TN | |
|---|---|
DigiKey Part Number | 493-12124-1-ND - Cut Tape (CT) 493-12124-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J391MHD6TN |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J391MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.268 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 86 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.37300 | $13.73 |
| 50 | $1.05800 | $52.90 |
| 100 | $0.95860 | $95.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.85216 | $213.04 |
| 500 | $0.78728 | $393.64 |
| 750 | $0.75455 | $565.91 |
| 1,250 | $0.71802 | $897.52 |
| 1,750 | $0.69656 | $1,218.98 |
| 2,500 | $0.67583 | $1,689.58 |
| 3,000 | $0.66596 | $1,997.88 |
| 6,000 | $0.63259 | $3,795.54 |
| 6,250 | $0.63081 | $3,942.56 |

