CAD | USD

UPW Series 5mm

UPW1H4R7MDD1TA

Digi-Key Part Number
493-17420-1-ND - Cut Tape (CT)
493-17420-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPW1H4R7MDD1TA
Supplier
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4.7µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.492"" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
4.7µF
Voltage - Rated
50V
Impedance
2.3 Ohms
Ripple Current @ Low Frequency
27mA @ 120Hz
Ripple Current @ High Frequency
90mA @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

3,153 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
493-17420-3
UPW1H4R7MDD1TA-ND
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPS1J4R7MDD1TANichicon7,042493-15850-1-ND$0.36000Upgrade
UPM1H4R7MDD1TANichicon3,747493-15749-1-ND$0.42000Direct