CAD | USD

UPW Series 5mm
UPW1E390MDD1TA
Digi-Key Part Number
UPW1E390MDD1TA-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPW1E390MDD1TA
Supplier
Description
CAP ALUM 39UF 20% 25V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
39µF 25V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.492"" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
39µF
Voltage - Rated
25V
Impedance
600 mOhms
Ripple Current @ Low Frequency
54mA @ 120Hz
Ripple Current @ High Frequency
180mA @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,000