4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1E4R7MDD1TD

DigiKey Part Number
493-11320-1-ND - Cut Tape (CT)
493-11320-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1E4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1E4R7MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1H4R7MDD1TDNichicon10493-11404-1-ND$0.10046Upgrade
UPV1H4R7MFD1TDNichicon30493-11704-1-ND$0.00000Upgrade
UPJ1K4R7MDD1TDNichicon2,541493-5101-1-ND$0.62000Similar
UPW1E4R7MDD1TDNichicon22,967493-11353-1-ND$0.43000Parametric Equivalent
RXW4R7M1EBK-0511SSurge04403-RXW4R7M1EBK-0511S-ND$0.06715Parametric Equivalent
In-Stock: 2,757
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.26400$2.64
50$0.19240$9.62
100$0.16950$16.95
500$0.12958$64.79
1,000$0.11698$116.98
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.09421$376.84