CAD | USD

Obsolete item.
PM Series 5mm

UPM1H010MDD

Digi-Key Part Number
493-15733-ND
Manufacturer
Nichicon
Manufacturer Product Number
UPM1H010MDD
Supplier
Description
CAP ALUM 1UF 20% 50V RADIAL
Detailed Description
1µF 50V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.079"" (2.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.492"" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
1µF
Voltage - Rated
50V
Impedance
11 Ohms
Ripple Current @ Low Frequency
18mA @ 120Hz
Ripple Current @ High Frequency
36mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
In Stock: 668

668 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
493-15733
UPM1H010MDD-ND
Standard Package3,000