CAD | USD

PJ-SERIES-18x27mm

UPJ1J681MHD6TN

Digi-Key Part Number
493-12336-1-ND - Cut Tape (CT)
493-12336-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPJ1J681MHD6TN
Supplier
Description
CAP ALUM 680UF 20% 63V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
680µF 63V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.295"" (7.50mm)
Size / Dimension
0.709"" Dia (18.00mm)
Height - Seated (Max)
1.063"" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
680µF
Voltage - Rated
63V
Impedance
51 mOhms
Ripple Current @ Low Frequency
1.61A @ 120Hz
Ripple Current @ High Frequency
1.94A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-12336-1
493-12336-3
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPM1J681MHD6TNNichicon235493-12333-1-ND$2.50000Direct