CAD | USD

UMF SERIES 4mm

UMF1C100MDD1TE

Digi-Key Part Number
UMF1C100MDD1TE-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UMF1C100MDD1TE
Supplier
Description
CAP ALUM 10UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
10µF 16V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.059"" (1.50mm)
Size / Dimension
0.157"" Dia (4.00mm)
Height - Seated (Max)
0.236"" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
10µF
Voltage - Rated
16V
Impedance
5 Ohms
Ripple Current @ Low Frequency
25mA @ 120Hz
Ripple Current @ High Frequency
50mA @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000