CAD | USD

UKT-SERIES-5mm
UKT1H4R7MDD1TA
Digi-Key Part Number
UKT1H4R7MDD1TA-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UKT1H4R7MDD1TA
Supplier
Description
CAP ALUM 4.7UF 20% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
4.7µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Audio
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.492"" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
4.7µF
Voltage - Rated
50V
Ripple Current @ Low Frequency
30mA @ 120Hz
Ripple Current @ High Frequency
60mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UPW1H4R7MDD1TANichicon3,300493-17420-1-ND$0.36000Upgrade
UPM1H4R7MDD1TANichicon3,754493-15749-1-ND$0.40000Upgrade
UVZ1H4R7MDD1TANichicon5,664493-17450-1-ND$0.34000Direct
UVZ2A4R7MDD1TANichicon5,943493-17453-1-ND$0.34000Upgrade
UPS1J4R7MDD1TANichicon7,327493-15850-1-ND$0.34000Upgrade