CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
UKL/KL SERIES 5mm

UKL1HR22KDDANA

Digi-Key Part Number
493-15392-ND
Manufacturer
Nichicon
Manufacturer Product Number
UKL1HR22KDDANA
Supplier
Description
CAP ALUM 0.22UF 10% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
0.22µF 50V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±10%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.079"" (2.00mm)
Size / Dimension
0.197"" Dia (5.00mm)
Height - Seated (Max)
0.472"" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
0.22µF
Voltage - Rated
50V
Ripple Current @ Low Frequency
2.3mA @ 120Hz
Ripple Current @ High Frequency
4.6mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-15392
UKL1HR22KDDANA-ND
Standard Package1,800