Parametric Equivalent
Parametric Equivalent




UKA1C221MED1TD | |
|---|---|
DigiKey Part Number | 493-4641-1-ND - Cut Tape (CT) 493-4641-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C221MED1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C221MP26311ERU | Chinsan (Elite) | 184 | 4191-EY1C221MP26311ERUCT-ND | $0.23000 | Parametric Equivalent |
| RJA221M1CBK-0611S | Surge | 883 | 4403-RJA221M1CBK-0611S-ND | $0.36000 | Parametric Equivalent |



