CAD | USD

Obsolete item.
HZ Series 10x14mm

UHZ1A821MPM

Digi-Key Part Number
UHZ1A821MPM-ND
Manufacturer
Nichicon
Manufacturer Product Number
UHZ1A821MPM
Supplier
Description
CAP ALUM 820UF 20% 10V RADIAL
Detailed Description
820µF 10V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.394"" Dia (10.00mm)
Height - Seated (Max)
0.551"" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
820µF
Voltage - Rated
10V
Impedance
12 mOhms
Ripple Current @ High Frequency
2.28A @ 100kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UHV1A821MPDNichicon712493-15291-ND$0.75000Upgrade