CAD | USD

UBX & UBY Series 16

UBX2C680MHL1TN

Digi-Key Part Number
493-13240-1-ND - Cut Tape (CT)
493-13240-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UBX2C680MHL1TN
Supplier
Description
CAP ALUM 68UF 20% 160V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
68µF 160V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
-
Applications
Automotive
Lead Spacing
0.295"" (7.50mm)
Size / Dimension
0.630"" Dia (16.00mm)
Height - Seated (Max)
0.846"" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
68µF
Voltage - Rated
160V
Ripple Current @ Low Frequency
290mA @ 120Hz
Ripple Current @ High Frequency
435mA @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
493-13240-3
493-13240-1
Standard Package250