CAD | USD

LNX2G682MSEH
LNX2G682MSEH
Digi-Key Part Number
493-9139-ND
Manufacturer
Nichicon
Manufacturer Product Number
LNX2G682MSEH
Supplier
Description
CAP ALUM 6800UF 20% 400V SCREW
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
6800µF 400V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
1.252"" (31.80mm)
Size / Dimension
3.000"" Dia (76.20mm)
Height - Seated (Max)
6.811"" (173.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Capacitance
6800µF
Voltage - Rated
400V
Ripple Current @ Low Frequency
21.2A @ 120Hz
Ripple Current @ High Frequency
29.68A @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
493-9139
LNX2G682MSEH-ND
Standard Package5