787916-01

DigiKey Part Number
2770-787916-01-ND
Manufacturer
Manufacturer Product Number
787916-01
Description
CBL ASSY INFINIBAND-BNC 3.28'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.28' (1.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Length
3.28' (1.00m)
Cable Type
-
Color
-
Shielding
Unshielded
Usage
-
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$573.91000$573.91
Manufacturers Standard Package