196203-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

196203-03

Digi-Key Part Number
2770-196203-03-ND
Manufacturer
NI
Manufacturer Product Number
196203-03
Supplier
Description
USB-6211 BOARD ONLY NO ENCLOSURE
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NI
Series
Package
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Generic (OEM)
Number of Inputs and Type
16 - Analog
Input Range
±10.4V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog
Output Range
-
Output Resolution
16 Bits
Bidirectional Channels
4
Counter/Timers
2
Sampling Rate (Per Second)
250k
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.80.9000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$1,850.89000$1,850.89
Additional Resources
AttributeDescription
Other Names
2770-196203-03
196203C-03L
Standard Package1