TLVH431NQDBZRR

DigiKey Part Number
1727-TLVH431NQDBZRRTR-ND - Tape & Reel (TR)
1727-TLVH431NQDBZRRCT-ND - Cut Tape (CT)
1727-TLVH431NQDBZRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431NQDBZRR
Description
IC VREF SHUNT ADJ 1.5% TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1.5% 70 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TLVH431NQDBZRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
14 V
Current - Output
70 mA
Tolerance
±1.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.52300$5.23
25$0.47800$11.95
100$0.35580$35.58
250$0.32248$80.62
500$0.26686$133.43
1,000$0.20015$200.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18347$550.41
6,000$0.17235$1,034.10
15,000$0.16123$2,418.45
30,000$0.14789$4,436.70
75,000$0.14233$10,674.75
Manufacturers Standard Package