CAD | USD

SOD-523, SC-79, 1-1G1A
PMEG4002EB,115
Digi-Key Product Number
1727-5208-2-ND
1727-5208-1-ND
1727-5208-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product NumberPMEG4002EB,115
DescriptionDIODE SCHOTTKY 40V 200MA SOD523
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionDiode Schottky 40V 200mA (DC) Surface Mount SOD-523
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
200mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Voltage - DC Reverse (Vr) (Max)
40V
Voltage - Forward (Vf) (Max) @ If
600mV @ 200mA
Current - Reverse Leakage @ Vr
500nA @ 25V
Base Product NumberPMEG4002
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

148,600 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.49500$4.95
25$0.43320$10.83
100$0.23510$23.51
250$0.23392$58.48
500$0.19184$95.92
1,000$0.14232$142.32
Additional Resources
AttributeDescription
Other Names
1727-5208-2
568-6520-2
568-6520-2-ND
934059739115
PMEG4002EB T/R
PMEG4002EB T/R-ND
PMEG4002EB,115-ND
PMEG4002EB115
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1PS79SB30,115Nexperia USA Inc.229,2711727-4782-1-ND$0.52000Direct