CAD | USD

SC-90
PMEG3002EJ,115
Digi-Key Product Number
1727-5828-2-ND
1727-5828-1-ND
1727-5828-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product NumberPMEG3002EJ,115
DescriptionDIODE SCHOTTKY 30V 200MA SOD323F
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionDiode Schottky 30V 200mA Surface Mount SOD-323F
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
200mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
18pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
SOD-323F
Operating Temperature - Junction
150°C (Max)
Voltage - DC Reverse (Vr) (Max)
30V
Reverse Recovery Time (trr)
5ns
Voltage - Forward (Vf) (Max) @ If
480mV @ 200mA
Current - Reverse Leakage @ Vr
40µA @ 30V
Base Product NumberPMEG3002
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,722 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.66000$0.66
10$0.49500$4.95
25$0.43320$10.83
100$0.23510$23.51
250$0.23392$58.48
500$0.19184$95.92
1,000$0.14232$142.32
Additional Resources
AttributeDescription
Other Names
1727-5828-2
568-7394-2
568-7394-2-ND
934063238115
PMEG3002EJ,115-ND
PMEG3002EJ115
Standard Package3,000