CAD | USD

SOD-882
PESD5V0U1BL,315
Digi-Key Product Number
1727-4190-2-ND
1727-4190-1-ND
1727-4190-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product NumberPESD5V0U1BL,315
DescriptionTVS DIODE 5V DFN1006-2
Manufacturer Standard Lead Time8 Weeks
Detailed Description Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.9pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
DFN1006-2
Bidirectional Channels
1
Base Product NumberPESD*U1B
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19,798 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.58000$0.58
10$0.46200$4.62
25$0.42360$10.59
100$0.26600$26.60
250$0.26300$65.75
500$0.24628$123.14
1,000$0.16746$167.46
2,500$0.16056$401.40
5,000$0.14776$738.80
Additional Resources
AttributeDescription
Other Names
1727-4190-2
568-4803-2
568-4803-2-ND
934060853315
PESD5V0U1BL T/R
PESD5V0U1BL T/R-ND
PESD5V0U1BL,315-ND
Standard Package10,000