CAD | USD

SOD-882
PESD3V3S1UL,315
Digi-Key Product Number
1727-5353-2-ND
1727-5353-1-ND
1727-5353-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product NumberPESD3V3S1UL,315
DescriptionTVS DIODE 3.3V 20V DFN1006-2
Manufacturer Standard Lead Time8 Weeks
Detailed Description20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
SeriesAutomotive, AEC-Q101
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
207pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
DFN1006-2
Unidirectional Channels
1
Base Product NumberPESD*S1U
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

55,588 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.69000$0.69
10$0.51200$5.12
25$0.44800$11.20
100$0.24310$24.31
250$0.24188$60.47
500$0.19836$99.18
1,000$0.14718$147.18
2,500$0.12926$323.15
5,000$0.11838$591.90
Additional Resources
AttributeDescription
Other Names
1727-5353-2
568-6792-2
568-6792-2-ND
934059975315
PESD3V3S1UL T/R
PESD3V3S1UL T/R-ND
PESD3V3S1UL,315-ND
Standard Package10,000