CAD | USD

SOD-523, SC-79, 1-1G1A
PESD3V3L1UB,115
Digi-Key Product Number
1727-5418-2-ND
1727-5418-1-ND
1727-5418-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product NumberPESD3V3L1UB,115
DescriptionTVS DIODE 3.3V 11V SOD523
Manufacturer Standard Lead Time4 Weeks
Detailed Description11V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
SeriesAutomotive, AEC-Q101
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
45W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
34pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Unidirectional Channels
1
Base Product NumberPESD*L1U
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

15,958 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.69000$0.69
10$0.51900$5.19
25$0.45440$11.36
100$0.24660$24.66
250$0.24532$61.33
500$0.20118$100.59
1,000$0.14926$149.26
Additional Resources
AttributeDescription
Other Names
1727-5418-2
568-6864-2
568-6864-2-ND
934063221115
PESD3V3L1UB,115-ND
Standard Package3,000