CAD | USD

SOT1118

PBSS4220PANSX

Digi-Key Part Number
1727-2517-2-ND - Tape & Reel (TR)
1727-2517-1-ND - Cut Tape (CT)
1727-2517-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PBSS4220PANSX
Supplier
Description
TRANS 2NPN 20V 2A DFN2020D-6
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 2A 120MHz 370mW Surface Mount DFN2020D-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
320mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
370mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
DFN2020D-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.73000$7.30
25$0.68160$17.04
100$0.54520$54.52
500$0.42840$214.20
1,000$0.33103$331.03
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.30311$909.33
Additional Resources
AttributeDescription
Other Names
PBSS4220PANSX-ND
934069679115
568-12956-2-ND
1727-2517-2
Standard Package3,000