
NCR420ZAX | |
|---|---|
DigiKey Part Number | 1727-NCR420ZAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCR420ZAX |
Description | IC LED DRV LIN PWM 150MA SOT223 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Shift Register PWM Dimming 150mA SOT-223 |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Nexperia USA Inc. | Dimming PWM |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case TO-261-4, TO-261AA |
Number of Outputs 1 | Supplier Device Package SOT-223 |
Voltage - Supply (Max) 40V | Base Product Number |
Voltage - Output 40V |

