
BUK9Q25-100LJ | |
|---|---|
DigiKey Part Number | 1727-BUK9Q25-100LJTR-ND - Tape & Reel (TR) 1727-BUK9Q25-100LJCT-ND - Cut Tape (CT) 1727-BUK9Q25-100LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Q25-100LJ |
Description | BUK9Q25-100L/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 100 V 27A (Tc) 39.5W (Tc) Surface Mount, Wettable Flank MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1431 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 39.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.04500 | $10.45 |
| 100 | $0.68450 | $68.45 |
| 500 | $0.52942 | $264.71 |
| 1,000 | $0.47943 | $479.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41592 | $1,247.76 |
| 6,000 | $0.38394 | $2,303.64 |
| 9,000 | $0.36765 | $3,308.85 |
| 15,000 | $0.34935 | $5,240.25 |
| 21,000 | $0.34626 | $7,271.46 |

