


BUK9M6R0-40HX | |
|---|---|
DigiKey Part Number | 1727-8700-2-ND - Tape & Reel (TR) 1727-8700-1-ND - Cut Tape (CT) 1727-8700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M6R0-40HX |
Description | MOSFET N-CH 40V 50A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 70W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | +16V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.70000 | $2.70 |
| 10 | $1.71300 | $17.13 |
| 100 | $1.15090 | $115.09 |
| 500 | $0.90992 | $454.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.79288 | $1,189.32 |
| 3,000 | $0.73396 | $2,201.88 |
| 4,500 | $0.70395 | $3,167.77 |
| 7,500 | $0.68077 | $5,105.77 |


