CAD | USD

SOT23
BSS138P,215
Digi-Key Part Number
1727-1142-2-ND - Tape & Reel (TR)
1727-1142-1-ND - Cut Tape (CT)
1727-1142-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BSS138P,215
Supplier
Description
MOSFET N-CH 60V 360MA TO-236AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
60 V
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

533,889 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.26200$2.62
25$0.24920$6.23
100$0.10950$10.95
500$0.08602$43.01
1,000$0.05973$59.73
Additional Resources
AttributeDescription
Other Names
1727-1142-2
568-10308-2
568-10308-2-ND
934064988215
BSS138P,215-ND
BSS138P215
Standard Package3,000