CAD | USD

SOD123F
BAT54H,115
Digi-Key Product Number
1727-3569-2-ND
1727-3569-1-ND
1727-3569-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product NumberBAT54H,115
DescriptionDIODE SCHOTTKY 30V 200MA SOD123F
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionDiode Schottky 30V 200mA (DC) Surface Mount SOD-123F
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Current - Average Rectified (Io)
200mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123F
Operating Temperature - Junction
125°C (Max)
Voltage - DC Reverse (Vr) (Max)
30V
Voltage - Forward (Vf) (Max) @ If
800mV @ 100mA
Current - Reverse Leakage @ Vr
2µA @ 25V
Base Product NumberBAT54H
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

229,887 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.48000$0.48
10$0.36400$3.64
25$0.31800$7.95
100$0.17270$17.27
250$0.17168$42.92
500$0.14084$70.42
1,000$0.10448$104.48
Additional Resources
AttributeDescription
Other Names
1727-3569-2
568-3415-2
568-3415-2-ND
934059278115
BAT54H T/R
BAT54H115
Standard Package3,000