CAD | USD

SOT-143B
SOT-143B
SOT143

BAS40-07,215

Digi-Key Part Number
1727-4806-2-ND - Tape & Reel (TR)
1727-4806-1-ND - Cut Tape (CT)
1727-4806-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BAS40-07,215
Supplier
Description
DIODE ARRAY SCHOTTKY 40V SOT143B
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Array 2 Independent Schottky 40V 120mA (DC) Surface Mount TO-253-4, TO-253AA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Voltage - DC Reverse (Vr) (Max)
40V
Voltage - Forward (Vf) (Max) @ If
1V @ 40mA
Current - Reverse Leakage @ Vr
10µA @ 40V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

34,144 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-4806-2
568-6006-2
568-6006-2-ND
934051550215
BAS40-07 T/R
BAS40-07 T/R-ND
BAS40-07,215-ND
BAS4007215
Standard Package3,000