TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC244APW,112

Digi-Key Part Number
1727-4307-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC244APW,112
Supplier
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Last Time Buy
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1,875$0.27199$509.98

Additional Resources
AttributeDescription
Other Names
568-5001-5-ND
568-5001
568-5001-ND
NEXNEX74LVC244APW,112
935210420112
2156-74LVC244APW,112-NEX
568-5001-5
1727-4307
74LVC244APW-ND
NEXNXP74LVC244APW,112
74LVC244APW,112-ND
2156-74LVC244APW,112
74LVC244APW
Standard Package75
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC244APW,118Nexperia USA Inc.23,0271727-2875-1-ND$0.59000Similar