8-XSON_SOT833-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G74GD/C4H

Digi-Key Part Number
74LVC1G74GD/C4H-ND - Tape & Reel (TR)
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74LVC1G74GD/C4H
Supplier
Description
IC FF D-TYPE SNGL 1BIT 8XSON
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (2x3)
Package / Case
8-XFDFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935303079125
Standard Package3,000