CAD | USD

SOT-353
74LVC1G17GW,125
Digi-Key Part Number
1727-4117-2-ND
1727-4117-1-ND
1727-4117-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product Number74LVC1G17GW,125
DescriptionIC BUF NON-INVERT 5.5V 5TSSOP
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionBuffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series74LVC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Number of Elements
1
Base Product Number74LVC1G17
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

61,490 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.32000$0.32
10$0.30100$3.01
25$0.28640$7.16
100$0.16360$16.36
250$0.12128$30.32
500$0.10070$50.35
1,000$0.06866$68.66
Additional Resources
AttributeDescription
Other Names
1727-4117-2
568-4613-2
568-4613-2-ND
74LVC1G17GW-G
74LVC1G17GW-G-ND
74LVC1G17GW125
935270079125
Standard Package3,000