CAD | USD

SOT-353
74LVC1G04GW,125
Digi-Key Part Number
1727-2871-2-ND
1727-2871-1-ND
1727-2871-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product Number74LVC1G04GW,125
DescriptionIC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionInverter IC 1 Channel 5-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series74LVC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Inverter
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.7V ~ 0.8V
Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Current - Quiescent (Max)
4µA
Base Product Number74LVC1G04
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

16,516 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.36000$0.36
10$0.29400$2.94
25$0.24640$6.16
100$0.15600$15.60
250$0.12040$30.10
500$0.10264$51.32
1,000$0.06978$69.78
Additional Resources
AttributeDescription
Other Names
1727-2871-2
568-1579-2
568-1579-2-ND
74LVC1G04GW-G
935268456125
Standard Package3,000