DHVQFN16/SOT763
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4040BQX

Digi-Key Part Number
1727-7992-2-ND - Tape & Reel (TR)
1727-7992-1-ND - Cut Tape (CT)
1727-7992-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HCT4040BQX
Supplier
Description
74HCT4040BQ/SOT763/DHVQFN16
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-DHVQFN (2.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
12
Reset
Asynchronous
Timing
-
Count Rate
79 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.71700$7.17
25$0.66920$16.73
100$0.53540$53.54
250$0.49712$124.28
500$0.42068$210.34
1,000$0.32505$325.05
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.29764$892.92
Additional Resources
AttributeDescription
Other Names
74HCT4040BQX-ND
1727-7992-6
935278653115
1727-7992-1
1727-7992-2
Standard Package3,000