SO16/SOT109-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT193D,653

Digi-Key Part Number
1727-5967-2-ND - Tape & Reel (TR)
1727-5967-1-ND - Cut Tape (CT)
1727-5967-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HCT193D,653
Supplier
Description
IC COUNTER UP/DOWN SYNC 16SOIC
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
43 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.38000$1.38
10$1.24400$12.44
25$1.18040$29.51
100$0.96970$96.97
250$0.90644$226.61
500$0.80104$400.52
1,000$0.65626$656.26
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.65627$1,640.67
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
1727-5967-6
74HCT193D-T
74HCT193D653
933715100653
74HCT193D,653-ND
568-7651-6
74HCT193D-T-ND
568-7651-2-ND
1727-5967-1
568-7651-1-ND
568-7651-2
1727-5967-2
568-7651-6-ND
568-7651-1
Standard Package2,500