14-SOIC-SOT108-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC74D,652

Digi-Key Part Number
1727-3797-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC74D,652
Supplier
Description
IC FF D-TYPE DUAL 1BIT 14SO
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Part Status
Last Time Buy
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complimentary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1,140$0.18397$209.73

Additional Resources
AttributeDescription
Other Names
NEXNXP74HC74D,652
933713380652
568-3969-5
74HC74D
568-3969-5-ND
2156-74HC74D,652-NEX
1727-3797
74HC74D-ND
74HC74D652
Standard Package57
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74HC74D,653Nexperia USA Inc.781727-2824-1-ND$0.69000Similar