CAD | USD

20-SOIC 0.295

74HC373D,653

Digi-Key Part Number
1727-2799-2-ND - Tape & Reel (TR)
1727-2799-1-ND - Cut Tape (CT)
1727-2799-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC373D,653
Supplier
Description
IC LATCH TRANSP OCT D 3ST 20SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Delay Time - Propagation
12ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
20-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

7,774 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1727-2799-2
568-1437-2
568-1437-2-ND
74HC373D-T
74HC373D653
933715470653
Standard Package2,000