CAD | USD

24-TSSOP
74HC154PW,118
Digi-Key Product Number
1727-5944-2-ND
1727-5944-1-ND
1727-5944-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product Number74HC154PW,118
DescriptionIC 4:16 DECODER/DEMUX 24TSSOP
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionDecoder/Demultiplexer 1 x 4:16 24-TSSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series74HC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number74HC154
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,947 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.78000$1.78
10$1.59100$15.91
25$1.51000$37.75
100$1.24020$124.02
250$1.15924$289.81
500$1.02446$512.23
1,000$0.80878$808.78
Additional Resources
AttributeDescription
Other Names
1727-5944-2
568-7627-2
568-7627-2-ND
74HC154PW,118-ND
74HC154PW-T
74HC154PW-T-ND
74HC154PW118
935182580118
Standard Package2,500