CAD | USD

DHVQFN16/SOT763
74CBTLV3257BQ,115
Digi-Key Part Number
1727-4524-2-ND - Tape & Reel (TR)
1727-4524-1-ND - Cut Tape (CT)
1727-4524-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74CBTLV3257BQ,115
Supplier
Description
IC MUX/DEMUX DUAL 1OF4 DHVQFN16
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-DHVQFN (2.5x3.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,638 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.86000$0.86
10$0.73900$7.39
25$0.68920$17.23
100$0.55130$55.13
250$0.51188$127.97
500$0.43314$216.57
1,000$0.33470$334.70
Additional Resources
AttributeDescription
Other Names
1727-4524-2
568-5423-2
568-5423-2-ND
74CBTLV3257BQ115
935290004115
Standard Package3,000