CAD | USD

74AXP1G08GSH

74CBTLV1G125GS,132

Digi-Key Part Number
2156-74CBTLV1G125GS,132-ND
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74CBTLV1G125GS,132
Supplier
Description
IC BUS SW 1 X 1:1 6XSON/SOT1202
Detailed Description
Bus Switch 1 x 1:1 6-XSON, SOT1202 (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Bulk
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT1202 (1x1)
Independent Circuits
1
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
3,501$0.11348$397.29
Additional Resources
AttributeDescription
Other Names2156-74CBTLV1G125GS,132
Standard Package1