CAD | USD

SOT403

74AVCH4T245PW,118

Digi-Key Part Number
1727-4400-2-ND - Tape & Reel (TR)
1727-4400-1-ND - Cut Tape (CT)
1727-4400-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74AVCH4T245PW,118
Supplier
Description
IC TRANSLATION TXRX 3.6V 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Translation Transceiver 2 Element 4 Bit per Element 3-State Output 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

15,696 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
1727-4400-2
568-5259-2
568-5259-2-ND
74AVCH4T245PW118
935284589118
Standard Package2,500