TSSOP48/SOT362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16374DGG,512

Digi-Key Part Number
74AVC16374DGG,512-ND
Manufacturer
Manufacturer Product Number
74AVC16374DGG,512
Description
IC FF D-TYPE DUAL 8BIT 48TSSOP
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tube
Product Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
350 MHz
Max Propagation Delay @ V, Max CL
3.3ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74AVC16374DG
935265484512
74AVC16374DG-ND
Standard Package975
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AVC16374DGGRTexas Instruments1,351296-9794-1-ND$3.49179Direct
SN74AVC16374DGVRTexas Instruments24,209296-9795-1-ND$3.49179Similar