
74ALVC374BQ,115 | ||
---|---|---|
Digi-Key Part Number | 1727-74ALVC374BQ,115TR-ND - Tape & Reel (TR) 1727-74ALVC374BQ,115CT-ND - Cut Tape (CT) 1727-74ALVC374BQ,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74ALVC374BQ,115 | |
Description | IC FF D-TYPE SNGL 8BIT 20DHVQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nexperia USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36832 | $1,104.96 |
Attribute | Description |
---|---|
Other Names | 1727-74ALVC374BQ,115CT |
Standard Package | 3,000 |