CAD | USD

48-SSOP, SOT370-1
74ALVC164245DL,118
Digi-Key Product Number
1727-6309-2-ND
1727-6309-1-ND
1727-6309-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product Number74ALVC164245DL,118
DescriptionIC TRNSLTR BIDIRECTIONAL 48SSOP
Manufacturer Standard Lead Time13 Weeks
Detailed DescriptionVoltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
Series74ALVC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Channels per Circuit
8
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295"", 7.50mm Width)
Supplier Device Package
48-SSOP
Number of Circuits
2
Voltage - VCCA
1.5V ~ 3.6V
Voltage - VCCB
1.5V ~ 5.5V
Base Product Number74ALVC164245
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,821 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.27000$2.27
10$2.03400$20.34
25$1.93040$48.26
100$1.58610$158.61
250$1.48256$370.64
500$1.31020$655.10
Additional Resources
AttributeDescription
Other Names
1727-6309-2
568-8128-2
568-8128-2-ND
74ALVC164245DL,118-ND
74ALVC164245DL-T
74ALVC164245DL-T-ND
74ALVC164245DL118
935202340118
Standard Package1,000