CAD | USD

SOT23
2N7002BK,215
Digi-Key Part Number
1727-4789-2-ND
1727-4789-1-ND
1727-4789-6-ND
ManufacturerNexperia USA Inc.
Manufacturer Product Number2N7002BK,215
DescriptionMOSFET N-CH 60V 350MA SOT23
Manufacturer Standard Lead Time4 Weeks
Detailed DescriptionN-Channel 60V 350mA (Ta) 370mW (Ta) Surface Mount TO-236AB
Product Attributes
TypeDescriptionSelect
Category
Mfr
Nexperia USA Inc.
SeriesAutomotive, AEC-Q101, TrenchMOS™
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3
Drain to Source Voltage (Vdss)
60V
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

996,959 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.28000$0.28
10$0.25300$2.53
25$0.24000$6.00
100$0.10560$10.56
250$0.10136$25.34
500$0.08294$41.47
1,000$0.05760$57.60